WAGO 722 Series Straight PCB PCB Header, 4-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-319
- Mfr. Part No.:
- 722-734
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€136.35
(exc. VAT)
€167.71
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.35 | €2.727 |
*price indicative
- RS Stock No.:
- 224-319
- Mfr. Part No.:
- 722-734
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 7.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to meet the needs of modern electronic applications with a focus on reliability and safety. This connector features a pin spacing of 7.5 mm and offers a sturdy 4 pole configuration, making it ideal for seamless board to board and board to wire connections. Engineered with durable materials, it ensures that the connections are not only touch proof but also resistant to mismating, offering peace of mind during use. Additionally, the connector accommodates both horizontal and vertical PCB mounting, providing flexibility in various applications.
Built to withstand a wide temperature range ensuring consistent performance
Supports seamless electrical connections with its touch proof PCB outputs
Incorporates variable coding for easy identification of connections
Accredited with multiple industry standards for enhanced safety and reliability
Compliant with RoHS regulations ensuring an environmentally friendly choice
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
