WAGO 722 Series Straight PCB PCB Header, 11-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-328
- Mfr. Part No.:
- 722-741
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€171.50
(exc. VAT)
€210.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €171.50 | €6.86 |
*price indicative
- RS Stock No.:
- 224-328
- Mfr. Part No.:
- 722-741
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 11 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 11 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 7.5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to provide a reliable and efficient connection solution for various applications. With its straight pin layout and a pin spacing of 7.5 mm, it ensures optimal integration into PCB designs. Engineered for 100% protection against mismating, the connector features easy to identify PCB inputs and outputs, making installation straightforward and secure. Its robust design, which includes coding fingers and anti rotation protection, enhances usability while preventing unintended disconnections.
Complies with strict environmental standards for sustainability
Incorporates flammability class V0 materials for fire resistance
Supports a wide temperature range ensuring reliable performance in various conditions
Features a simple and effective solder pin arrangement for easy installation
Includes approvals for marine applications adding to its versatility
Backed by comprehensive certifications ensuring quality and safety
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
