TE Connectivity 2-1735 Series Vertical Board PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 467-121
- Distrelec Article No.:
- 304-51-682
- Mfr. Part No.:
- 2-1735482-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€1,078.61
(exc. VAT)
€1,326.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,078.61 | €10.786 |
*price indicative
- RS Stock No.:
- 467-121
- Distrelec Article No.:
- 304-51-682
- Mfr. Part No.:
- 2-1735482-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 20mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 2-1735 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 20mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 2-1735 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed to facilitate efficient board-to-board connections in a compact form factor. This vertical connector, featuring a 60-position configuration with a centreline of 0.8 mm, is ideal for modern electronic applications requiring high-density interconnections. Crafted with precision, it ensures reliable signal integrity and ease of assembly with surface mount technology. The connector is suitable for various applications, catering to the needs of engineers seeking durability and performance in their design. Its robust construction, with a natural steel body finish, complements its operational voltage of 100 VAC, providing unmatched reliability in demanding environments.
Sealable design enhances overall connector integrity
PCB mount orientation optimises space utilisation on the circuit board
Stackable configuration permits flexible board arrangements
Polarisation feature simplifies mating alignment during installation
Matte finish offers improved grip for handling and reduces glare
Reflow solder capability allows for efficient, high-temperature assembly processes
Meets rigorous industry standards, ensuring regulatory compliance across markets
Low halogen content demonstrates a commitment to environmental safety
Related links
- TE Connectivity 2-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 8-1735 Series Vertical Board Connector Assembly 800 μm Pitch Unshrouded
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
