TE Connectivity 2-1735 Series Vertical Board PCB Socket, 40-Contact, 1 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 467-483
- Distrelec Article No.:
- 304-53-767
- Mfr. Part No.:
- 2-1735481-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 44 units)*
€289.26
(exc. VAT)
€355.79
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €289.26 | €6.574 |
*price indicative
- RS Stock No.:
- 467-483
- Distrelec Article No.:
- 304-53-767
- Mfr. Part No.:
- 2-1735481-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 20mm | |
| Voltage | 100V | |
| Series | 2-1735 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold Plated | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94V-0 UL Flammability Rating, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 20mm | ||
Voltage 100V | ||
Series 2-1735 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold Plated | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94V-0 UL Flammability Rating, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2-1735 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity Glow Wire Power Double Lock Series Vertical Board PCB Connector 800 μm
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board Receptacle 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 8-1735 Series Vertical Board Connector Assembly 800 μm Pitch Unshrouded
- TE Connectivity 5-173 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
