TE Connectivity Alcoswitch MPE Series Vertical Board PCB Header, 6-Contact, 1 Row, 3 mm Pitch Solder
- RS Stock No.:
- 471-494
- Distrelec Article No.:
- 304-57-854
- Mfr. Part No.:
- 1-1489715-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€194.44
(exc. VAT)
€239.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €194.44 | €16.203 |
*price indicative
- RS Stock No.:
- 471-494
- Distrelec Article No.:
- 304-57-854
- Mfr. Part No.:
- 1-1489715-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 15A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 300V | |
| Series | Alcoswitch MPE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 15A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 300V | ||
Series Alcoswitch MPE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an innovative solution designed for reliable wire-to-board connections, offering robust performance with its fully shrouded design. This receptacle accommodates six positions optimally arranged on a 3 mm centreline, ensuring seamless integration in various electronics applications. Engineered for versatility, it excels in both operational efficiency and durability, with the ability to handle voltages of up to 300 VDC. The connectors compact footprint makes it ideal for space-constrained environments while simplifying assembly and maintenance routines. Tailored for high-performance demands, this component is suitable for power circuit applications, providing peace of mind to engineers who prioritise reliability and safety in their designs.
Designed for vertical mounting to optimise board space
Supports hot pluggable mating configurations for easy assembly
Constructed from high temperature thermoplastic to withstand demanding conditions
Features a nickel underplating for enhanced contact durability
Compatible with various PCB thicknesses allowing for flexible design implementations
Utilises a guide post and keyed design for secure mating alignment
Wave solder capable for efficient mass production processes
Conforms to stringent industry standards ensuring safety and quality
Related links
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 1932771 Series Vertical Board PCB Header 1.6 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2923 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
