TE Connectivity 5-205 Series Vertical Board PCB Socket, 199-Contact, 6.09 mm Pitch Through Hole
- RS Stock No.:
- 473-589
- Distrelec Article No.:
- 304-54-199
- Mfr. Part No.:
- 5-2057471-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€191.89
(exc. VAT)
€236.02
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.89 | €27.413 |
*price indicative
- RS Stock No.:
- 473-589
- Distrelec Article No.:
- 304-54-199
- Mfr. Part No.:
- 5-2057471-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 199 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Pitch | 6.09mm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 28mm | |
| Connector System | Board-to-Board | |
| Voltage | 6V | |
| Series | 5-205 | |
| Row Pitch | 6.09mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 199 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Pitch 6.09mm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 28mm | ||
Connector System Board-to-Board | ||
Voltage 6V | ||
Series 5-205 | ||
Row Pitch 6.09mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- SG
Related links
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-218 Series Vertical Board PCB Socket, 83-Contact Through Hole
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
