Molex 50315 Series Vertical Board PCB Socket, 12-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-182
- Distrelec Article No.:
- 304-62-331
- Mfr. Part No.:
- 503159-1201
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-182
- Distrelec Article No.:
- 304-62-331
- Mfr. Part No.:
- 503159-1201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle redefines connectivity with its Advanced design, ensuring reliable performance in a Compact footprint. Engineered for optimal efficiency, this product features a 1.50mm pitch for seamless integration with various applications. Whether you need to establish secure wire-to-board connections or require a dependable solution for single-row assemblies, this receptacle delivers unwavering quality. Its vertical orientation, coupled with a robust locking mechanism, ensures stability and durability over an extensive lifecycle, making it Ideal for any electronic project. The product stands out in the PCB headers and receptacles category, boasting a sleek black finish that complements any circuit board aesthetic. Experience the blend of innovation and functionality with this essential component, designed to meet the rigorous demands of modern electronics.
Offers a high maximum current rating per contact for enhanced power delivery
Compact design facilitates efficient use of board space without compromising performance
Locking mechanism ensures secure connections, preventing accidental disengagement
Durability is maximised with a specification for extended mating cycles
Complies with environmental standards to ensure safe usage across regions
Vertical orientation allows for straightforward installation and integration
Compatible with multiple plug housings, enhancing versatility in design
Constructed from high-quality materials that support long-term functionality
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
