TE Connectivity AMPMODU Series Vertical Board PCB Connector, 44-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 481-716
- Distrelec Article No.:
- 304-51-962
- Mfr. Part No.:
- 4-1470209-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 90 units)*
€206.50
(exc. VAT)
€254.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €206.50 | €2.294 |
*price indicative
- RS Stock No.:
- 481-716
- Distrelec Article No.:
- 304-51-962
- Mfr. Part No.:
- 4-1470209-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | AMPMODU | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series AMPMODU | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals CSA LR7189 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board connections, offering exceptional reliability and performance in a compact 44-position configuration. Featuring a 2 mm centreline, it ensures optimal alignment and integration in various electronic applications. The receptacle is crafted with high-quality materials, including gold-plated contacts that deliver excellent conductivity and longevity. With a robust through-hole solder termination method, it secures a durable connection to your printed circuit board. Ideal for signal applications, this connectors versatile configuration supports seamless integration in a range of modern electronic devices, enabling designers to create efficient and reliable solutions for their projects.
Optimised for signal applications, enhancing communication between components
Vertical orientation allows for efficient space management on PCBs
Gold plating on contact areas ensures superior conductivity
Constructed from durable thermoplastic for long-lasting performance
Compatible with various PCB thicknesses, offering flexibility in design
Rated for operational temperature ranges from -40 to 105 °C
Dielectric withstand voltage capability ensures safety and reliability in demanding environments
Packaging options include boxes and trays for convenient storage and handling
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
