TE Connectivity AMPMODU Series Vertical Board PCB Connector, 48-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 481-747
- Distrelec Article No.:
- 304-51-975
- Mfr. Part No.:
- 4-1734506-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€198.22
(exc. VAT)
€243.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.22 | €2.478 |
*price indicative
- RS Stock No.:
- 481-747
- Distrelec Article No.:
- 304-51-975
- Mfr. Part No.:
- 4-1734506-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 48 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 48 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a sophisticated solution for board-to-board connectivity, featuring a vertical orientation with a robust design. Ideal for applications requiring a reliable connection, this 48-position receptacle combines functionality with durability. The innovative 2 mm centreline spacing ensures optimal performance, while the gold plating enhances conductivity and longevity. Designed for through-hole soldering, this connector is suited to an array of circuit applications, especially signal transmission. The compact and efficient configuration makes it a preferred choice for modern electronic assemblies, ensuring that your designs are both space-saving and highly functional. With an operating temperature range of -40 to 105 °C, this receptacle supports demanding environments while maintaining reliability.
Engineered for high-density applications
Supports parallel board-to-board configurations
Lightweight and compact design optimises space
Incorporates matte finish for reduced glare and easier handling
Compatible with various approved industry standards for quality assurance
Built to withstand extreme operating conditions
Features low halogen construction for environmental compliance
Facilitates wave soldering for efficient assembly processes
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
