Phoenix Contact MVSTBW Series 90° PCB Connector, 11-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 483-796
- Mfr. Part No.:
- 1912935
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€523.02
(exc. VAT)
€643.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €523.02 | €10.46 |
*price indicative
- RS Stock No.:
- 483-796
- Mfr. Part No.:
- 1912935
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector designed for reliable electrical connections in a variety of applications. Engineered to support a nominal current of 16 A and a rated voltage of up to 320 V, this connector adheres to strict industry standards, ensuring safety and efficiency. Its robust construction features a green housing made from durable PA, making it suitable for both commercial and industrial environments. With 11 positions and a pitch of 5.08 mm, this connector allows for versatile configurations while maintaining a compact design. The screw connection with tension sleeve enhances connection reliability, making it ideal for environments where vibration and movement may occur. This connector is particularly noted for its efficient conductor/PCB connectivity at a -90° angle, making it an excellent choice for space-constrained designs.
Offers a well-known connection principle for broad usability
Features a low temperature rise due to the maximum contact force
Allows for the connection of two conductors simultaneously
Compliance with WEEE/RoHS standards ensures environmentally friendly use
Specifications suit both rigid and flexible conductor sizes
Product is packaged in cardboard, facilitating easier handling and storage
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
