Molex 50258 Series Vertical Board PCB Socket, 12-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 476-552
- Distrelec Article No.:
- 304-62-317
- Mfr. Part No.:
- 502584-1260
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€716.22
(exc. VAT)
€880.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €716.22 | €0.796 |
*price indicative
- RS Stock No.:
- 476-552
- Distrelec Article No.:
- 304-62-317
- Mfr. Part No.:
- 502584-1260
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, UL E29179, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, UL E29179, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacles is crafted for Advanced applications, it delivers seamless connectivity in wire-to-board setups, ensuring quick and efficient signal transmission. With a robust construction that includes a positive lock mechanism, it guarantees a secure connection, Crucial for maintaining system integrity in critical environments. Supported by its compatibility with various mating parts, this receptacle is Ideal for modern electronics, offering flexibility and versatility across a range of applications. Its unique features and compliance with industry standards ensure peace of mind for engineers and designers looking for dependable solutions in their projects. A notable addition for any PCB assembly, it stands out for its superior quality and ease of integration.
Offers a 1.50mm pitch for efficient space utilisation in dense layouts
Designed for surface mount applications, ensuring a reliable connection
Supports positive lock functionality, preventing accidental disconnection
Manufactured from high-quality copper alloy for enhanced durability
Resistant to a wide temperature range, suitable for diverse operating conditions
Facilitates robotic placement with vacuum pick-up tape for assembly efficiency
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
