Molex 50258 Series Vertical Board PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 476-550
- Distrelec Article No.:
- 304-62-315
- Mfr. Part No.:
- 502584-0661
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€603.13
(exc. VAT)
€741.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €603.13 | €0.67 |
*price indicative
- RS Stock No.:
- 476-550
- Distrelec Article No.:
- 304-62-315
- Mfr. Part No.:
- 502584-0661
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50258 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC-62474, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50258 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC-62474, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm pitch PCB receptacle is engineered for seamless surface mounting and ensures reliable connectivity in Compact spaces. Designed to accommodate six circuits, it features a robust positive locking mechanism and is equipped with pick-and-place polyimide tape for effortless installation. With its sleek black finish and Durable tin plating, this receptacle not only meets rigorous performance standards but also adheres to multiple compliance regulations, ensuring its suitability for a wide range of applications. Perfect for signal and wire-to-board applications, this product's attributes make it an Ideal choice for sophisticated electronic designs requiring efficiency and reliability.
Optimised for high-density applications with vertical orientation
Constructed from copper alloy for superior conductivity
Robust locking feature enhances connection integrity
Designed for easy robotic placement, streamlining assembly processes
Durability supports up to 30 mating cycles for extended product life
Specifically designed for a temperature range of -40° to +105°C
Compliant with leading industry standards, ensuring quality and safety
Accommodates up to six connections without compromising performance
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
