Molex 44764 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
507-505
Distrelec Article No.:
304-62-242
Mfr. Part No.:
44764-0602
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44764

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

6

Housing Material

Plastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

94V-0, CSA LR19980, IEC 61249-2-21, IEC-62474, UL E29179

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity Micro-Fit BMI Receptacle Header is a high-performance component designed for varied applications including board-to-board and wire-to-board connections. With its robust dual-row, right-angle configuration and press-fit plastic pegs, this product ensures reliable performance in demanding environments. Crafted to accommodate up to six circuits, it guarantees excellent durability with a mating cycle limit of 30. The materials selected for this component, including phosphor bronze for the metal and both gold and tin for plating, are carefully chosen to enhance connectivity and ensure longevity. Ideal for use in power applications, the Micro-Fit BMI emerges as a dependable choice for engineers and manufacturers aiming for efficiency and reliability in their designs.

Designed with a right-angle orientation for optimal space utilization

Supports a maximum current of 8--5A to facilitate high-power applications

Constructed with low-halogen materials to meet environmental compliance standards

Compatible with various industry-standard housings and connectors for versatile integration

Equipped with a PCB locator and retention features for secure mounting

Adheres to strict flammability ratings to enhance safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy