TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 788-036
- Mfr. Part No.:
- 2317222-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 220 units)*
€296.98
(exc. VAT)
€365.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €296.98 | €1.35 |
*price indicative
- RS Stock No.:
- 788-036
- Mfr. Part No.:
- 2317222-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 5 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 5 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity IDC receptacle offers reliable wire to board connection solutions with a Compact 2 mm centreline design, ensuring effective signal transfer even in high vibration environments while maintaining ease of use during installation.
38% space savings compared to traditional 2.54 mm connectors
Fast termination without wire stripping improves installation efficiency
Available with detent and positive latching for enhanced reliability
Compatible with interchangeable IDC and crimp snap-in contacts
Supports a wide operating temperature range of -40°C to 125°C
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
