TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 2-Contact, 1 Row, 2 mm Pitch IDC
- RS Stock No.:
- 787-844
- Mfr. Part No.:
- 2317206-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 210 units)*
€438.60
(exc. VAT)
€539.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €438.60 | €2.089 |
*price indicative
- RS Stock No.:
- 787-844
- Mfr. Part No.:
- 2317206-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Connector Assembly | |
| Number of Rows | 1 | |
| Sub Type | Receptable | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | IDC | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Connector Assembly | ||
Number of Rows 1 | ||
Sub Type Receptable | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type IDC | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly seamlessly enables wire termination without stripping, catering to modern electronic interconnection needs.
38% space savings compared to traditional connectors
Detent and positive latching variants ensure reliable signal transfer
Fast termination process eliminates wire stripping
Low-cost application with recommended tooling enhances efficiency
Interchangeable contacts facilitate easy replacement of damaged parts
Compatible receptacles mate with the same headers
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Right Angle Board Connector Assembly 2.54 mm Pitch
