TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 788-035
- Mfr. Part No.:
- 2317222-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 315 units)*
€312.90
(exc. VAT)
€384.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €312.90 | €0.993 |
*price indicative
- RS Stock No.:
- 788-035
- Mfr. Part No.:
- 2317222-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a 2 mm wire to board IDC receptacle designed for reliable connections in miniature electronic applications. Its Compact design and easy termination enhance efficiency in complex electronic setups.
38% space savings compared to traditional 2.54 mm centreline connectors
Offers reliable signal transfer in high vibration environments with latching variants
Fast wire termination without the need to strip, enhancing installation speed
Compatible with interchangeable IDC and crimp contacts for easier replacements
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
