TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 3-Contact, 1 Row, 2 mm Pitch Plug-In
- RS Stock No.:
- 787-845
- Mfr. Part No.:
- 2317206-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 231 units)*
€405.97
(exc. VAT)
€499.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €405.97 | €1.757 |
*price indicative
- RS Stock No.:
- 787-845
- Mfr. Part No.:
- 2317206-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Current | 2A | |
| Termination Type | Plug-In | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Current 2A | ||
Termination Type Plug-In | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire to board IDC receptacle platform provides a reliable and Compact connection solution for miniature electronics, ensuring efficient interconnection in space-constrained applications.
38% space savings compared to traditional 2.54 mm centreline connectors
Fast installation with pre-loaded insulation displacement contacts, eliminating wire stripping
Locking mechanisms include audible clicks for positive latching variants
Suitable for discrete wire sizes ranging from 30 to 26 AWG
Compatible with both IDC and crimp receptacles for easier contact replacement
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
