TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 8-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 788-037
- Mfr. Part No.:
- 2317222-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 168 units)*
€286.70
(exc. VAT)
€352.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.70 | €1.707 |
*price indicative
- RS Stock No.:
- 788-037
- Mfr. Part No.:
- 2317222-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire to board IDC receptacle platform offers robust and space-efficient connections Ideal for today's miniature electronic applications. It enables reliable data transmission while significantly reducing the physical footprint compared to traditional connectors.
38% smaller than traditional 2.54 mm connectors
Secure connections in high vibration environments with positive latching options
Facilitates quick, tool-free termination without wire stripping
Cost-effective application using recommended manual or pneumatic tools
Interchangeable IDC and crimp contacts simplify maintenance
Compatible with standard headers for seamless integration
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
