TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly, 8-Contact, 1 Row, 2 mm Pitch Plug-In
- RS Stock No.:
- 787-847
- Mfr. Part No.:
- 2317206-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 112 units)*
€345.18
(exc. VAT)
€424.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €345.18 | €3.082 |
*price indicative
- RS Stock No.:
- 787-847
- Mfr. Part No.:
- 2317206-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Current | 2A | |
| Termination Type | Plug-In | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Cable | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Current 2A | ||
Termination Type Plug-In | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Cable | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 mm wire to board IDC Receptacle is designed for reliable and economical connections within Compact electronic devices, offering a significant space reduction compared to traditional connector options.
38% space savings versus traditional 2.54 mm [0.100] connectors
Provides reliable signal transfer in high vibration environments
Fast termination without wire stripping, enhancing installation efficiency
Interchangeable IDC and crimp contacts facilitate easier maintenance
Available in various latching options for specific application needs
Connector mates with the same headers, simplifying design adaptability
Related links
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Plug-In
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
