ASSMANN WSW A-BL254 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 113-8593
- Mfr. Part No.:
- A-BL254-DG-G40D
- Manufacturer:
- ASSMANN WSW
Subtotal (1 tray of 80 units)*
€143.92
(exc. VAT)
€177.04
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 02 November 2026
- Plus 560 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €1.799 | €143.92 |
*price indicative
- RS Stock No.:
- 113-8593
- Mfr. Part No.:
- A-BL254-DG-G40D
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | A-BL254 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 500V | ||
Series A-BL254 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm PCB Mount Female Header Connectors
PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW A-BL254 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- ASSMANN WSW A-BL254 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- ASSMANN WSW A-SL200 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
