Samtec SSA Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9808
- Mfr. Part No.:
- SSA-108-S-G
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 473 unit(s) ready to ship from another location
- Plus 517 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.11 | - |
| 20 - 74 | €1.76 | €7.00 |
| 75 - 299 | €1.61 | €37.50 |
| 300 - 599 | €1.57 | €162.00 |
| 600 + | €1.51 | €360.00 |
*price indicative
- RS Stock No.:
- 767-9808
- Mfr. Part No.:
- SSA-108-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec SSA Straight Through Hole Mount PCB Socket, 8-Contact, 2.54mm Pitch - SSA-108-S-G
This low cost socket strip designed for various interconnect applications. It falls under Samtecs product categories of high speed (signal integrity), micro pitch, and rugged/power products. This versatile connector is commonly used in board-to-board, cable-to-board, and panel and I/O applications.
Features & Benefits
• 8 positions accommodates multiple signal lines or connections in a compact form factor
• Gold plating ensures reliable electrical performance and corrosion resistance
• Breakaway connector allows easy separation and customization as needed
• Through hole mounting facilitates secure and stable PCB attachment
Applications
• Board-to-Board Connections
• Cable-to-Board Interfaces
• Panel and I/O Systems
What plating material does SSA-108-S-G use?
SSA-108-S-G features gold plating for optimal performance and durability
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
