RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-154
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.55
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.151 | €7.55 |
| 500 - 950 | €0.144 | €7.20 |
| 1000 - 2450 | €0.133 | €6.65 |
| 2500 - 4950 | €0.123 | €6.15 |
| 5000 + | €0.118 | €5.90 |
*price indicative
- RS Stock No.:
- 304-154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 4mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 4mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
This RS PRO Mini Dual Locking Support Post is designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. Its snap-lock design allows for easy installation without the need for additional tools, making it an efficient choice for various electronic applications.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a stable and secure connection for PCBs.
Ø2.5mm Mounting Hole: Suitable for applications where space is limited.
Installed by Hand: Facilitates quick and easy installation without tools.
Mini Teardrop Spacers: Perfect for compact and efficient PCB mounting.
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Made from durable nylon material, ensuring longevity and reliability in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
