Wurth Elektronik Brass 10 mm
- RS Stock No.:
- 185-4423
- Mfr. Part No.:
- 746600155R
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€18.63
(exc. VAT)
€22.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €3.726 | €18.63 |
*price indicative
- RS Stock No.:
- 185-4423
- Mfr. Part No.:
- 746600155R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 7.5mm | |
| Height | 3mm | |
| Material | Brass | |
| Standards/Approvals | DIN EN 61760-2 | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 7.5mm | ||
Height 3mm | ||
Material Brass | ||
Standards/Approvals DIN EN 61760-2 | ||
Diameter 10mm | ||
- COO (Country of Origin):
- DE
WP-SMRT REDCUBE SMT
Applications
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable of PCBs
Angled assembling of PCBs on housings
Related links
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass
- Wurth Elektronik Brass 6 mm
- Wurth Elektronik Brass 8 mm
- Wurth Elektronik Brass PCB Spacer Terminal
- Wurth Elektronik Brass PCB Spacer Spacer
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
