Essentra Nylon Round Spacer Spacer
- RS Stock No.:
- 219-1956
- Mfr. Part No.:
- TNSPG-M4-8-45-I/I
- Manufacturer:
- Essentra
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-1956
- Mfr. Part No.:
- TNSPG-M4-8-45-I/I
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Spacer | |
| Product Type | Round Spacer | |
| Height | 45mm | |
| Material | Nylon | |
| Standards/Approvals | EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Spacer | ||
Product Type Round Spacer | ||
Height 45mm | ||
Material Nylon | ||
Standards/Approvals EC, EU, RoHS | ||
- COO (Country of Origin):
- GB
Female / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
Related links
- Essentra Nylon Round Spacer Spacer
- Essentra Nylon 8 mm
- RS PRO Nylon Round Spacer 20 mm
- Wht nylon round spacer,1.2mm ID 4.8mm H
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Bivar Natural, Polyamide 6 Round Spacer Terminal
