WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-697
- Mfr. Part No.:
- 254-551
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.94 | €0.339 |
*price indicative
- RS Stock No.:
- 220-697
- Mfr. Part No.:
- 254-551
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 1kV | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block offers seamless integration for custom terminal strip assemblies. Designed with versatility and ease of use in mind, the product leverages the advanced PUSH WIRE connection technology, facilitating the termination of both solid and fine stranded conductors effortlessly. Measuring a compact depth of just 8.9 mm, it optimises space on the printed circuit board while ensuring reliable performance.
Supports push in termination for improved efficiency
Compatible with a wide range of conductor sizes for flexibility
Allows for quick assembly and disassembly on any PCB
Constructed from high grade materials to ensure durability and longevity
Designed in compliance with international standards for compatibility and safety
Available in multiple colour variants to suit project requirements
Minimises installation time with a user friendly actuation process
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
