WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-708
- Mfr. Part No.:
- 254-857
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.94 | €0.339 |
*price indicative
- RS Stock No.:
- 220-708
- Mfr. Part No.:
- 254-857
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Light Green | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | 254 | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Light Green | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series 254 | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed to offer seamless connectivity for a variety of applications, ensuring efficient space utilisation on your printed circuit boards. Showcasing a compact depth of just 8.9 mm, this product is ideally suited for custom terminal strip assemblies. It features screwdriver actuated PUSH WIRE technology, enabling quick and reliable termination of both solid and ferruled conductors. With high quality materials and a light green colour, it combines aesthetic appeal with functionality, making it perfect for modern electronic setups.
Compatible with solid and fine stranded conductors for diverse applications
Constructed with high quality materials for enhanced durability
Offers a temperature range suitable for various environmental conditions
Complies with multiple international approvals for superior reliability
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
