WAGO 256 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-703
- Mfr. Part No.:
- 256-764
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.21 | €0.412 |
*price indicative
- RS Stock No.:
- 220-703
- Mfr. Part No.:
- 256-764
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Voltage | 1kV | |
| Depth | 17.6mm | |
| Standards/Approvals | No | |
| Series | 256 | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Voltage 1kV | ||
Depth 17.6mm | ||
Standards/Approvals No | ||
Series 256 | ||
Width 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for seamless integration into electrical applications, offering a push button actuation system tailored for ease of use. Its innovative CAGE CLAMP connection technology ensures secure clamping of conductors, facilitating faster wiring processes. With its compact dimensions and flexible pin spacing options, this terminal block is ideal for diverse circuit designs while meeting rigorous safety standards.
Engineered for quick in field wiring adjustments
Versatile pin spacing allows for custom configurations
Constructed with high quality materials for enhanced durability
Meets stringent international safety and compliance standards
Lightweight design ensures simple installation and handling
Wide range of compatible accessories available for enhanced functionality
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-624
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603/000-009/999-950
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
