WAGO 2706 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-744
- Mfr. Part No.:
- 2706-155
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€224.70
(exc. VAT)
€276.38
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €224.70 | €7.49 |
*price indicative
- RS Stock No.:
- 220-744
- Mfr. Part No.:
- 2706-155
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Voltage | 50V | |
| Width | 37.5mm | |
| Standards/Approvals | No | |
| Depth | 30mm | |
| Series | 2706 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Voltage 50V | ||
Width 37.5mm | ||
Standards/Approvals No | ||
Depth 30mm | ||
Series 2706 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless connectivity in demanding applications. Engineered with a lever-actuated CAGE CLAMP connection, it offers tool-free termination, making installation quick and effortless. The terminal block accommodates a variety of conductor sizes and configurations, ensuring compatibility with diverse wiring setups.
Rated for high current loads perfect for demanding industrial applications
Pollution degree rating enhances reliability in challenging environments
Compact dimensions facilitate easy integration into PCB designs
Manufactured from premium materials for long lasting performance
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
