WAGO 2706 Series PCB Connector, 3-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-586
- Mfr. Part No.:
- 2706-303
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€200.22
(exc. VAT)
€246.27
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €200.22 | €5.006 |
*price indicative
- RS Stock No.:
- 225-586
- Mfr. Part No.:
- 2706-303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp Lever | |
| Voltage | 1kV | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Width | 32.5mm | |
| Series | 2706 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp Lever | ||
Voltage 1kV | ||
Depth 26mm | ||
Standards/Approvals No | ||
Width 32.5mm | ||
Series 2706 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents an innovative connection solution characterised by lever-actuated CAGE CLAMP technology, enabling tool-free termination. Engineered for efficiency, this product simplifies connections while ensuring high mechanical stability through dual solder pins per contact point. Its design accommodates various conductor types, supporting diverse applications seamlessly.
Dual compliance with rigorous international standards enhances reliability
Accommodates a wide range of conductor types for versatile use
Compact design fits perfectly in space constrained environments
Color coded options facilitate quick identification during installation
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
