WAGO 2706 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-097
- Mfr. Part No.:
- 2706-103
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€239.98
(exc. VAT)
€295.18
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.98 | €4.363 |
*price indicative
- RS Stock No.:
- 225-097
- Mfr. Part No.:
- 2706-103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Width | 22.5mm | |
| Series | 2706 | |
| Standards/Approvals | No | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Width 22.5mm | ||
Series 2706 | ||
Standards/Approvals No | ||
Depth 26mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for high-efficiency connectivity in electronic applications. This advanced connector features lever-actuated CAGE CLAMP technology, allowing for tool-free termination. With a robust design, it ensures high mechanical stability through dual solder pins per contact point. Ideal for versatile installations, it accommodates various conductor sizes and provides reliable performance in demanding environments.
Robust materials ensure longevity and durability in various conditions
Environmental resilience provides reliability in extreme temperatures
Direct marking options allow for easy identification and organisation
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
