WAGO 2706 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-265
- Mfr. Part No.:
- 2706-154
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€240.46
(exc. VAT)
€295.77
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €240.46 | €6.012 |
*price indicative
- RS Stock No.:
- 221-265
- Mfr. Part No.:
- 2706-154
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 30° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Series | 2706 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 30° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Depth 30mm | ||
Standards/Approvals No | ||
Series 2706 | ||
Width 3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust lever-actuated CAGE CLAMP connection, designed for high-current applications. Incorporating a 6 mm² solid conductor capability and a pin spacing of 7.5 mm, it ensures uncomplicated, tool-free termination, making it ideal for diverse wiring tasks. The product's innovative clamping mechanism allows multiple units to be opened simultaneously, expediting the connection of multi-core cables.
Excellent mechanical stability is achieved with two solder pins per contact
Optional commoning feature facilitates better potential distribution
Compact dimensions enable versatile integration into PCB designs
The product is compliant with RoHS standards promoting environmental responsibility
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
