WAGO 2706 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-491
- Mfr. Part No.:
- 2706-203
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€209.98
(exc. VAT)
€258.28
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €209.98 | €4.666 |
*price indicative
- RS Stock No.:
- 225-491
- Mfr. Part No.:
- 2706-203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2706 | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Series 2706 | ||
Width 25mm | ||
Standards/Approvals No | ||
Depth 26mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an exceptional solution for reliable and efficient electrical connections. Designed for ease of use, it features lever-actuated CAGE CLAMP technology, enabling tool-free termination that simplifies installation. The robust construction caters to high-current applications, ensuring durability while maintaining a compact design suitable for various circuit board layouts.
Compact design effectively utilises space on your circuit boards
Multiple clamping units can be opened at once improving efficiency during installation
Built from quality materials for durability and longevity
Compliant with various international standards ensuring versatility across regions
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
