WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

€33.94

(exc. VAT)

€41.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€33.94€0.339

*price indicative

RS Stock No.:
220-808
Mfr. Part No.:
254-864
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

10.16mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Blue

Wire Connection Method

Push Wire

Voltage

63V

Depth

13.5mm

Width

11.7mm

Standards/Approvals

No

Series

254

The Wago Stackable PCB Terminal Block is engineered for efficiency and reliability in compact spaces. The PUSH WIRE connection technology facilitates straightforward insertion of solid and ferruled conductors, simplifying assembly processes. Designed with a depth of just 8.9 mm, it offers maximised space savings on your circuit board while maintaining high performance.

Space efficient design allows for integration into confined PCBs

Available in various colour options to support customisation

Compliant with RoHS regulations promoting eco friendly usage

Offers a high degree of robustness in demanding environmental conditions

Supports a broad range of conductor cross sections for flexible applications

Compatible with various accessories to enhance functionality

Related links