WAGO 254 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-679
- Mfr. Part No.:
- 254-843
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.30 | €0.303 |
*price indicative
- RS Stock No.:
- 221-679
- Mfr. Part No.:
- 254-843
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Width | 6.7mm | |
| Depth | 13.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Width 6.7mm | ||
Depth 13.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for ease of use and high performance in custom terminal strip assemblies. Featuring a PUSH WIRE connection, it ensures straightforward wiring by allowing push in termination of solid and ferruled conductors. This light grey component offers a compact design, saving valuable PCB space at just 8.9 mm deep. Constructed from durable polyamide and fitted with chrome nickel spring steel clamping technology, it meets stringent electrical safety standards.
Clamping units offer secure connections for enhanced reliability
Certified approvals ensure compliance with international safety standards
Flexible options for conductor connection enhance versatility in applications
Environmentally friendly materials align with RoHS compliance
Available configurations can cater to various wiring needs
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
