WAGO 254 Series PCB Connector, 8-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-977
- Mfr. Part No.:
- 254-658
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.81 | €2.387 |
*price indicative
- RS Stock No.:
- 224-977
- Mfr. Part No.:
- 254-658
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Length | 1.5mm | |
| Series | 254 | |
| Width | 81.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Length 1.5mm | ||
Series 254 | ||
Width 81.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is expertly designed to enhance efficiency and reliability in electrical connections. Engineered with innovative push-wire technology, it simplifies the connection of both solid and fine-stranded conductors, ensuring a secure fit every time. With a compact depth of just 8.9 mm, it efficiently conserves space on your PCB while maintaining accessibility.
Durable polyamide housing withstands harsh environments
Meets multiple safety standards for added reliability
Facilitates direct marking with optional accessories for easy identification
Lightweight structure allows for efficient handling and installation
Related links
- WAGO 254 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
