WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-810
- Mfr. Part No.:
- 254-867
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.94 | €0.339 |
*price indicative
- RS Stock No.:
- 220-810
- Mfr. Part No.:
- 254-867
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Light Green | |
| Voltage | 63V | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Width | 11.7mm | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push Wire | ||
Colour Light Green | ||
Voltage 63V | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
Width 11.7mm | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for versatile applications, featuring a compact design that optimises space on your PCB. With innovative PUSH WIRE technology, it allows for easy and efficient connections of solid and ferruled conductors, contributing to reliable performance in electrical systems. Crafted with high quality materials, this terminal block combines functionality with durability, making it a dependable choice for custom terminal strip assemblies.
Constructed from high quality polyamide for exceptional durability
Available in multiple colour variants to meet diverse application needs
Compliant with RoHS standards for environmentally conscious manufacturing
Comes with various approvals including marine applications for expanded use
Offers user friendly features with clear actuation mechanisms for ease of use
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
