WAGO 2604 Series PCB Connector, 7-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-953
- Mfr. Part No.:
- 2604-3507
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€185.44
(exc. VAT)
€228.09
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.44 | €7.418 |
*price indicative
- RS Stock No.:
- 220-953
- Mfr. Part No.:
- 2604-3507
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Width | 76.4mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Width 76.4mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for exceptional connectivity and ease of use in various applications. Featuring a revolutionary Push-in CAGE CLAMP technology, it allows for intuitive and tool-free termination of both solid and ferruled conductors, streamlining installation. With its robust design, this 7-pole terminal block supports a range of conductor sizes and configurations, ensuring reliability and performance.
High quality materials ensure durability and long lasting performance
Wide temperature range suitability caters to diverse environmental conditions
Compliant with international electrical standards for safety assurance
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
