WAGO 2604 Series PCB Connector, 7-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-475
- Mfr. Part No.:
- 2604-1507
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€185.74
(exc. VAT)
€228.46
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.74 | €7.43 |
*price indicative
- RS Stock No.:
- 225-475
- Mfr. Part No.:
- 2604-1507
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 76.4mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 76.4mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed with the innovative Push-in CAGE CLAMP technology, which simplifies wiring with its intuitive, tool-free operation. Featuring a robust lever actuation, this terminal block provides an efficient connection solution for a range of applications. It accommodates solid and ferruled conductors, making it ideal for versatile installations.
Suitable for both solid and fine stranded conductors enhances flexibility
Conforms to rigorous safety and certification standards ensuring compliance
Available in an appealing grey colour that integrates well with most PCBs
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
