WAGO 2706 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

€232.22

(exc. VAT)

€285.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€232.22€5.806

*price indicative

RS Stock No.:
221-707
Mfr. Part No.:
2706-104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.5mm

Current

41A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

50V

Standards/Approvals

No

Width

3mm

Series

2706

Depth

26mm

COO (Country of Origin):
PL
The Wago PCB terminal block is a high-performance solution designed for efficient electrical connections in compact spaces. With a lever-actuated CAGE CLAMP technology, this product allows for tool-free termination, ensuring quick and reliable connections. The terminal strip features a robust design capable of handling a range of conductor sizes, making it versatile for various applications.

Provides multiple clamping units that can be simultaneously opened simplifying multi core cable connections

Compact footprint fits seamlessly in diverse PCB layouts without sacrificing performance

Rated for high voltage and current ensuring reliability in demanding applications

Available in various colours and configurations catering to aesthetic and functional preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy