WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-495
- Mfr. Part No.:
- 235-722
- Manufacturer:
- WAGO
Subtotal (1 box of 600 units)*
€189.07
(exc. VAT)
€232.56
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €189.07 | €0.315 |
*price indicative
- RS Stock No.:
- 221-495
- Mfr. Part No.:
- 235-722
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Dark Grey | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Series | 235 | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Dark Grey | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 9mm | ||
Series 235 | ||
Depth 12.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is expertly designed for modular terminal strip assemblies, featuring a low profile build that maximises space efficiency. Ideal for a variety of applications, this product offers PUSH WIRE connection technology, allowing for easy installation and removal of conductors via a screwdriver. With its robust design, it ensures high mechanical stability and is suitable for both metric and inch pin spacing, catering to diverse requirements.
Engineered with double conductor connections to facilitate efficient signal supply and distribution
Screwdriver actuated removal for convenient conductor handling
Maintains high mechanical stability with its double solder pins
Compliant with rigorous electrical and environmental standards to ensure safety and durability
Adaptable through pin spacing adjustment catering to various installation demands
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
