WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 220-534
- Mfr. Part No.:
- 2626-3102/020-023
- Manufacturer:
- WAGO
Subtotal (1 box of 140 units)*
€463.23
(exc. VAT)
€569.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €463.23 | €3.309 |
*price indicative
- RS Stock No.:
- 220-534
- Mfr. Part No.:
- 2626-3102/020-023
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 48A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 16.8mm | |
| Series | 2626 | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 48A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 16.8mm | ||
Series 2626 | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is specifically designed for reliable and efficient electrical connections. With its innovative Push-in CAGE CLAMP technology, it ensures a secure hold on both solid and fine-stranded conductors, facilitating swift installation and maintenance. The compact design and optimized pin spacing allow for seamless integration into various applications, making it an ideal choice for panel feedthrough connections.
Environmental compliance promotes responsible usage
Lightweight construction permits flexible application without excess load
Staggered solder pin arrangement improves connection stability
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
