WAGO 2626 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-207
- Mfr. Part No.:
- 2626-1108/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€434.87
(exc. VAT)
€534.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €434.87 | €10.872 |
*price indicative
- RS Stock No.:
- 225-207
- Mfr. Part No.:
- 2626-1108/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Width | 61.8mm | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Width 61.8mm | ||
Series 2626 | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is engineered to elevate your connection strategy with reliability and ease of use. Featuring a robust push-in CAGE CLAMP design, this terminal block facilitates effortless termination of both solid and fine-stranded conductors. The innovative construction allows for operation in tight spaces and eases panel feedthrough applications.
Complies with multiple international safety standards
Facilitates conductor connection at a fixed angle for enhanced layout
Lightweight yet sturdy suitable for various applications
Designed with staggered solder pin arrangements for space efficiency
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series Terminal Block 7.5 mm Pitch 2626-1107/020-000
