WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 99 units)*

€316.77

(exc. VAT)

€389.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€316.77€3.20

*price indicative

RS Stock No.:
220-533
Mfr. Part No.:
2626-3102/020-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.5mm

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Parallel

Colour

Blue

Wire Connection Method

Push-in

Voltage

1kV

Standards/Approvals

No

Depth

18.5mm

Series

2626

Width

16.8mm

COO (Country of Origin):
PL
The Wago PCB terminal block combines advanced push-in CAGE CLAMP technology with an impressive design to facilitate easy and reliable connections. Designed for versatility, it accommodates various conductor sizes and offers a compact form factor for efficient space utilisation on your PCB. With a robust connection mechanism, the terminal block ensures secure and stable electrical performance, making it ideal for both panel feedthrough applications and compact electronic devices.

Optimised for both solid and stranded conductors ensuring flexibility during installation

Constructed with high quality materials for enhanced durability and longevity

Features staggered solder pin arrangement for improved connectivity and reduced installation time

Meets high safety standards providing peace of mind in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy