WAGO 2626 Series PCB Connector, 11-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-413
- Mfr. Part No.:
- 2626-1111/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€239.30
(exc. VAT)
€294.34
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.30 | €14.956 |
*price indicative
- RS Stock No.:
- 225-413
- Mfr. Part No.:
- 2626-1111/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Width | 84.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
Width 84.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a seamless integration of advanced features and robust performance for effective electrical connectivity. Designed with precision, it incorporates the innovative Push-in CAGE CLAMP technology, which facilitates effortless termination of both solid and fine-stranded conductors.
Temperature range suited for diverse application environments
Accessible operating tool simplifies installation and operation
Complies with multiple industry certifications for varied applications
Environmentally compliant with RoHS regulations
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series Terminal Block 7.5 mm Pitch 2626-1107/020-000
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
