WAGO 235 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-665
- Mfr. Part No.:
- 235-851/332-000
- Manufacturer:
- WAGO
Subtotal (1 box of 400 units)*
€126.05
(exc. VAT)
€155.04
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.05 | €0.315 |
*price indicative
- RS Stock No.:
- 221-665
- Mfr. Part No.:
- 235-851/332-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 235 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Depth | 12.5mm | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 63V | ||
Series 235 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Depth 12.5mm | ||
Width 11.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block offers an innovative solution for your electrical connection needs. Engineered with a unique PUSH WIRE connection technology, it allows for hassle free assembly and a reliable conductive path. This product is designed to comply with rigorous international standards, ensuring safety and performance in various applications.
Includes a test port for enhanced functionality
Offers double wire connection capability for commoning signals
Completely compliant with RoHS standards for environmental safety
Compact size ideal for space constrained designs
Manufactured from high quality polyamide for long lasting durability
Designed for effortless removal of conductors using the push button mechanism
Related links
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
