WAGO 254 Series PCB Connector, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-450
- Mfr. Part No.:
- 254-453
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€61.93
(exc. VAT)
€76.17
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.93 | €0.885 |
*price indicative
- RS Stock No.:
- 221-450
- Mfr. Part No.:
- 254-453
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Width 16.5mm | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to combine efficiency and versatility in electrical applications. Crafted for seamless integration, it features a compact design that saves precious PCB space while providing a reliable connection for various conductor types. The push-wire termination technology allows for easy installation and maintenance, making it an ideal choice for both professional and DIY environments.
Offers extensive approval certifications for various standards
Highly durable materials ensure long lasting performance
Environmentally compliant supporting RoHS regulations
Innovative marking options available for easy identification
Flexible operating tool compatibility for added convenience
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
