WAGO 254 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-007
- Mfr. Part No.:
- 254-452
- Manufacturer:
- WAGO
Subtotal (1 box of 105 units)*
€63.63
(exc. VAT)
€78.26
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.63 | €0.606 |
*price indicative
- RS Stock No.:
- 221-007
- Mfr. Part No.:
- 254-452
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Width | 11.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Width 11.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for optimal efficiency in circuit connections. Featuring a PUSH WIRE connection technology, this component ensures a fast and secure method for plugging in solid and fine-stranded conductors. Its compact profile allows for space-saving arrangements on PCBs, aiming for ease of installation and maintenance.
Accommodates a variety of conductor sizes ensuring versatility in applications
Constructed from durable materials ensuring long lasting performance even under high stress
Environmentally compliant with RoHS regulations promoting sustainability
Offers multiple colour variants allowing for customised configurations in projects
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
