WAGO 2624 Series PCB Connector, 14-Contact, 5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 35 units)*

€333.42

(exc. VAT)

€410.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€333.42€9.526

*price indicative

RS Stock No.:
221-735
Mfr. Part No.:
2624-3114
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

14

Product Type

PCB Connector

Pitch

5mm

Current

41A

Number of Rows

1

Mount Type

Feed Through

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

630V

Width

71.5mm

Series

2624

Standards/Approvals

No

Depth

15.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is designed to streamline your wiring needs while ensuring reliable performance. This versatile component accommodates solid as well as fine-stranded conductors, making it ideal for various panel feedthrough applications. Featuring a 14-pole configuration with 5 mm pin spacing, this terminal block promotes ease of use and safety.

Complies with industry standards for safety and performance

Lightweight yet durable facilitating panel layouts without hassle

Environmentally compliant adhering to RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy