WAGO 736 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-914
- Mfr. Part No.:
- 736-404
- Manufacturer:
- WAGO
Subtotal (1 box of 84 units)*
€391.96
(exc. VAT)
€482.11
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €391.96 | €4.666 |
*price indicative
- RS Stock No.:
- 222-914
- Mfr. Part No.:
- 736-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Width | 21.32mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 736 | ||
Standards/Approvals No | ||
Width 21.32mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block combines space efficiency with enhanced connectivity, making it ideal for intricate electronic designs. With a pin spacing of 5.08 mm and an 8-pole configuration, it is designed to accommodate tight spaces while providing reliable wire connections. The CAGE CLAMP technology ensures secure terminations for solid and fine-stranded conductors, enhancing overall performance and longevity.
Low installation height enables flexibility in confined spaces
Robust build quality caters to a variety of commercial and industrial applications
Compliant with RoHS standards promoting environmentally friendly practices
Easy conductor termination simplifies the installation process
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
