WAGO 736 Series PCB Terminal Block, 32-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-062
- Mfr. Part No.:
- 736-616
- Manufacturer:
- WAGO
Subtotal (1 box of 14 units)*
€242.81
(exc. VAT)
€298.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.81 | €17.344 |
*price indicative
- RS Stock No.:
- 223-062
- Mfr. Part No.:
- 736-616
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 32 | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 120.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 32 | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 120.3mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block by wago exemplifies high-density design tailored for efficient wiring in confined spaces. Featuring a space-saving 32-pole configuration and innovative CAGE CLAMP connection technology, this terminal block accommodates various conductor sizes, ensuring versatility in applications. Its robust construction ensures it meets stringent safety and performance standards, providing reliability for your electrical needs.
Robust materials ensure long lasting performance
Wide range of conductor compatibility allows for various usages
Stripped conductor length simplifies installation
Compliant with RoHS standards for environmental safety
Variations available for customisation to fit specific needs
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
